Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoSGKF24
Order Code3531479
Also Known AsGTIN UPC EAN: 5055386507440
Technical Datasheet
18 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €65.850 |
| 3+ | €61.690 |
Price for:Each
Minimum: 1
Multiple: 1
€65.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
High density 24 port patch panel, prefilled with diecast Cat6a FTP keystones. The keystones are fully shielded to eliminate alien cross-talk and ensure outstanding performance.
- Tool-less 'butterfly' style termination
- Suitable for 23-26 AWG stranded and solid wire (0.4-0.57mm)
- Suitable for use with IEEE 802.3at PoE+ applications
- Phosphor bronze contacts with 1.27µm gold plating
- Built-in retracting dustcovers
- Robust cold-rolled steel construction
- Numbered ports and labelling facility
- Fixed rear cable management bar
- Dimensions (HxWxD): 44x483x103mm
Contents
Patch panel, cable ties, cage nuts, earth wire and fixing screws
Technical Specifications
Connector Type
RJ45
LAN Category
Cat6a
Product Range
-
No. of Ports
24Ports
Rack U Height
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.374