Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoSKMC45WHAX
Order Code3580902
Product RangeTUK 8p8c Euro-style Component Level Sockets
Also Known AsGTIN UPC EAN: 5055386508188
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.900 |
| 3+ | €4.110 |
Price for:Each
Minimum: 1
Multiple: 1
€4.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoSKMC45WHAX
Order Code3580902
Product RangeTUK 8p8c Euro-style Component Level Sockets
Also Known AsGTIN UPC EAN: 5055386508188
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6
IP Rating-
Connector MountingPanel Mount
Connector Orientation45° Angled
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeTUK 8p8c Euro-style Component Level Sockets
SVHCNo SVHC (14-Jun-2023)
Product Overview
Dual IDC Euro-style UTP socket that delivers high performance Cat6 data throughput at component level. The angled design reduces cable stress and avoids dust and is fitted in a standard 50x25mm module size for installation into faceplates and panels.
- Meets Cat6 data transfer rates at component level
- Colour coded T568A & T568B wiring support for flexible installation
- Terminated using standard LSA+ or 110 termination tools
- Angled design reduces cable stress and avoids collection of dust
- UL94V-0 Rated ABS housing
- Dimensions (HxWxD): 50x25x37mm
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
45° Angled
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (14-Jun-2023)
Port Configuration
1 x 1 (Port)
LAN Category
Cat6
Connector Mounting
Panel Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
TUK 8p8c Euro-style Component Level Sockets
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011