Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €123.900 |
Price for:Each
Minimum: 1
Multiple: 1
€123.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUL CORPORATION
Manufacturer Part No1M1-M000127DEV
Order Code3605842
Technical Datasheet
Silicon ManufacturerXilinx
No. of Bits32bit
Silicon Family NameZynq-7000
Core ArchitectureARM
Core Sub-ArchitectureCortex-A9
Silicon Core NumberXC7Z020-1CLG400C
Kit ContentsPYNQ-Z2 Evaluation Board XC7Z020-1CLG400C
Product Range-
SVHCTo Be Advised
Product Overview
TUL PYNQ™-Z2 board, based on Xilinx Zynq SoC, is designed for the Xilinx University Program to support PYNQ (Python Productivity for Zynq) framework (please refer to the PYNQ project webpage at www.pynq.io) and embedded systems development.
- ZYNQ XC7Z020-1CLG400C SoC
- 512MB DDR3 with 16-bit bus at 1050Mbps
- 16MB quad-SPI flash with factory programmed 48- bit globally unique EUI-48/64™ compatible identifier
- MicroSD slot
- Powered from USB or 7V-15V external power source
- USB and Ethernet interface
- HDMI sink port (input), HDMI source port (output)
- I2S interface with 24bit DAC with 3.5mm TRRS jack, line-in with 3.5mm jack
- Switches, push-buttons and LEDs
- Two standard Pmod ports, Arduino shield connector, Raspberry Pi connector
Technical Specifications
Silicon Manufacturer
Xilinx
Silicon Family Name
Zynq-7000
Core Sub-Architecture
Cortex-A9
Kit Contents
PYNQ-Z2 Evaluation Board XC7Z020-1CLG400C
SVHC
To Be Advised
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
XC7Z020-1CLG400C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001429