Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €444.640 |
Price for:Each
Minimum: 1
Multiple: 1
€444.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTURCK
Manufacturer Part NoB1N360V-Q20L60-2LU3-H1151
Order Code2840579
Technical Datasheet
Sensor Output TypeAnalog
Supply Voltage DC Min10VDC
Supply Voltage DC Max30VDC
Beam Angle360°
Output Current-
Output Voltage4.9V
Product Range-
Technical Specifications
Sensor Output Type
Analog
Supply Voltage DC Max
30VDC
Output Current
-
Product Range
-
Supply Voltage DC Min
10VDC
Beam Angle
360°
Output Voltage
4.9V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06237
Product traceability