Print Page
Image is for illustrative purposes only. Please refer to product description.
98 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €137.590 |
Price for:Each
Minimum: 1
Multiple: 1
€137.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoBI1.5-EG08-AN6X
Order Code1633067
Technical Datasheet
Sensing Range Max1.5mm
Sensor TypeInductive Proximity Sensor
Thread Size - MetricM8
Sensor Output TypeNPN
Supply Voltage DC Min10V
Sensing Distance Nom1.5mm
Supply Voltage DC Max30V
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Case / PackageCylindrical M8 Thread
Product Range-
Technical Specifications
Sensing Range Max
1.5mm
Thread Size - Metric
M8
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Supply Voltage Max
30VDC
Product Range
-
Sensor Type
Inductive Proximity Sensor
Sensor Output Type
NPN
Sensing Distance Nom
1.5mm
Supply Voltage Min
10VDC
Sensor Case / Package
Cylindrical M8 Thread
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058968