Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €106.280 |
| 5+ | €99.070 |
| 10+ | €97.450 |
| 25+ | €95.820 |
| 50+ | €93.900 |
Price for:Each
Minimum: 1
Multiple: 1
€106.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTURCK
Manufacturer Part NoBI10-M30-AP6X-H1141
Order Code4285989
Technical Datasheet
Sensing Range Max10mm
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Thread Size - MetricM30
Sensing Distance Max-
Sensor Output TypePNP
Supply Voltage DC Min10V
Sensing Distance Nom10mm
Supply Voltage Min10VDC
Supply Voltage DC Max30V
Supply Voltage Max30VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageCylindrical M30 Thread
Sensor TerminalsM12 Connector
Sensor Body MaterialBrass
IP RatingIP67
Operating Temperature Min-25°C
Product Range-
SVHCNo SVHC (20-Jun-2016)
Product Overview
BI10-M30-AP6X-H1141 is an inductive sensor. It is used to detect metal objects contactless and wear-free. It uses a high-frequency electromagnetic AC field that interacts with the target. Inductive sensor generates this field via an RLC circuit with a ferrite coil.
- 10mm rated switching distance, flush mounting conditions
- Repeat accuracy is ≤ 2% of full scale, temperature drift is ≤ ±10%
- Hysteresis is 3 to 15%, operating voltage range from 10 to 30VDC
- Residual ripple is ≤ 10% Uss, DC rated operational current is ≤ 200mA
- No-load current is 15mA, residual current is ≤ 0.1mA
- Isolation test voltage is ≤ 0.5kV, output function is 3-wire, NO contact, PNP
- 0.5KHz switching frequency, connector, M12 × 1
- Threaded barrel, M30 x 1.5 design
- Metal, CuZn, chrome-plated housing, IP67 protection class
- Operating ambient temperature range from -25°C to -70°C
Technical Specifications
Sensing Range Max
10mm
Operating Temperature Max
70°C
Thread Size - Metric
M30
Sensor Output Type
PNP
Sensing Distance Nom
10mm
Supply Voltage DC Max
30V
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
M12 Connector
IP Rating
IP67
Product Range
-
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Max
-
Supply Voltage DC Min
10V
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M30 Thread
Sensor Body Material
Brass
Operating Temperature Min
-25°C
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11113