Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €137.740 |
5+ | €134.990 |
10+ | €132.230 |
25+ | €129.480 |
50+ | €126.720 |
Price for:Each
Minimum: 1
Multiple: 1
€137.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTURCK
Manufacturer Part NoBIM-M12E-AP4X-H1141
Order Code4284565
Technical Datasheet
Supply Voltage Min10VDC
Supply Voltage DC Min10V
Supply Voltage Max65VDC
Supply Voltage DC Max65V
Sensor HousingThread Mount
No. of Pins4 Pin
Output Current-
Sensor Output TypePNP
IP RatingIP67
Product Range-
SVHCNo SVHC (20-Jun-2016)
Product Overview
BIM-M12E-AP4X-H1141 is a magnetic inductive proximity sensor. It is actuated by magnetic fields and are thus capable of detecting permanent magnets through non‐ferromagnetic materials (e.g. wood, plastic, non‐ferrous metals, aluminium, stainless steel).
- Threaded barrel, M12 x 1, chrome-plated brass
- Rated operating distance 90mm with DMR31-15-5 magnet
- DC 3‐wire, supply voltage range from 10 to 65VDC
- NO contact, PNP output, male connector, M12 x 1
- ≤0.3% of full scale repeat accuracy, ≤ ±15% temperature drift
- ≤ 200mA DC rated operational current, 15mA no load current
- 1KHz switching frequency, metal, CuZn, chrome-plated housing
- IP67 protection class, LED, yellow switching state
- Operating ambient temperature range from -25°C to +70°C
Technical Specifications
Supply Voltage Min
10VDC
Supply Voltage Max
65VDC
Sensor Housing
Thread Mount
Output Current
-
IP Rating
IP67
SVHC
No SVHC (20-Jun-2016)
Supply Voltage DC Min
10V
Supply Voltage DC Max
65V
No. of Pins
4 Pin
Sensor Output Type
PNP
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032961