Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €76.760 |
5+ | €75.220 |
10+ | €73.690 |
25+ | €72.150 |
50+ | €70.620 |
Price for:Each
Minimum: 1
Multiple: 1
€76.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTURCK
Manufacturer Part NoBIM-UNT-AP6X-0.3-PSG3M
Order Code4284554
Technical Datasheet
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Sensor HousingRectangular
No. of Pins-
Output Current-
Product Range-
SVHCNo SVHC (20-Jun-2016)
Product Overview
BIM-UNT-AP6X-0.3-PSG3M is a magnetic field sensor. It is activated by magnetic fields and are used, in particular, for the detection of the piston position in pneumatic cylinders. As magnetic fields can permeate non-magnetizable metals, they detect a permanent magnet attached to the piston through the aluminium cylinder wall.
- For T-groove cylinders without mounting accessories
- Optional accessories for mounting on other cylinder designs
- One-hand mounting possible, stable mounting, magneto-resistive sensor
- DC 3-wire, 10 to 30VDC operating voltage, NO contact, PNP output, pigtail with male end, M8 x 1
- ≤ 10m/s pass speed, ≤ ±0.1mm repeatability, ≤ 0.1mm temperature drift
- ≤ 1mm hysteresis, ≤ 150mA DC rated operational current
- 15mA no load current, ≤ 0.1mA residual current, ≤ 0.5KV isolation test voltage
- 3-wire, NO contact, PNP output function, 1KHz switching frequency
- Plastic, PP housing material, rectangular, UNT design
- Dimension is 28 x 5 x 6mm
Technical Specifications
Supply Voltage DC Min
10V
Sensor Housing
Rectangular
Output Current
-
SVHC
No SVHC (20-Jun-2016)
Supply Voltage DC Max
30V
No. of Pins
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015044