Print Page
Image is for illustrative purposes only. Please refer to product description.
6,277 In Stock
11,300 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.900 |
| 5+ | €8.990 |
| 10+ | €7.960 |
| 20+ | €7.800 |
| 40+ | €7.120 |
| 100+ | €6.550 |
Price for:Each
Minimum: 1
Multiple: 1
€9.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCTS / TUSONIX
Manufacturer Part No4209-053LF
Order Code1186428
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating100VDC
Current Rating10A
Filter TerminalsWire Leaded
No. of Phases-
No. of Stages-
Filter MountingChassis Mount
Capacitance5500pF
Filter Input TerminalsWire Leaded
Filter Output TerminalsWire Leaded
Product Range-
Product Overview
The 4209-053LF is a 10A chassis mount Pi-section Suppression Filter with wire leaded terminals. It can be used to suppress unwanted EMI/RFI in a wide range of applications where a high insertion loss is required from 10 to 10GHz. It combines a ceramic capacitor with a ferrite inductor.
- -55 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Filter Applications
General Purpose
Current Rating
10A
No. of Phases
-
Filter Mounting
Chassis Mount
Filter Input Terminals
Wire Leaded
Product Range
-
Voltage Rating
100VDC
Filter Terminals
Wire Leaded
No. of Stages
-
Capacitance
5500pF
Filter Output Terminals
Wire Leaded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002