Print Page
Image is for illustrative purposes only. Please refer to product description.
68 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €5.920 |
25+ | €4.930 |
50+ | €4.750 |
Price for:Each
Minimum: 1
Multiple: 1
€5.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTWIN INDUSTRIES
Manufacturer Part No7100-45
Order Code2213327
Technical Datasheet
Board Type0
Board MaterialEpoxy Glass Composite
Hole Diameter1.067mm
External Height127mm
External Width101.6mm
Board Thickness1.575mm
Product Overview
The 7100-45 is a 4 x 5-inch non-plated Prototyping Board made of 0.062-inch FR4 body with 0.1 x0.1-inch grid of non-plated 0.062-inch through holes.
- 0.042" Hole diameter
Applications
Industrial
Technical Specifications
Board Type
0
Hole Diameter
1.067mm
External Width
101.6mm
Board Material
Epoxy Glass Composite
External Height
127mm
Board Thickness
1.575mm
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04