Print Page
Product Information
ManufacturerTXC
Manufacturer Part No7C-4.000MBA-T
Order Code1842040
Product Range7C
Technical Datasheet
Frequency Nom4MHz
Frequency Stability + / -25ppm
Oscillator CaseSMD, 5mm x 3.2mm
Supply Voltage Nom3.3V
Product Range7C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
Product Overview
The 7C-4.000MBA-T is a 5 x 3.2mm 3.3V 25ppm surface-mount Clock Crystal Oscillator with standby function for tri-state output and seam sealed. The 7C series oscillator designed for automatic mounting and reflow soldering. It features high precision characteristics, high stability, low jitter and low power consumption. It is for wireless communication set, PDA and DSC applications.
- Fundamental or 3rd overtone oscillation mode
- 10ns Maximum rise or fall time
- 10ms Maximum start-up time
- 1ps Maximum phase jitter
- 40 to 60% Symmetry
Applications
Clock & Timing, Wireless, Communications & Networking
Technical Specifications
Frequency Nom
4MHz
Oscillator Case
SMD, 5mm x 3.2mm
Product Range
7C
Operating Temperature Max
85°C
Frequency Stability + / -
25ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000416
Product traceability