Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTXC
Manufacturer Part NoQTM252-36.000MBA-T
Order Code4712634
Product RangeQTM252 Series
Technical Datasheet
100 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.370 |
50+ | €1.130 |
100+ | €1.050 |
250+ | €0.989 |
500+ | €0.955 |
1000+ | €0.886 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTXC
Manufacturer Part NoQTM252-36.000MBA-T
Order Code4712634
Product RangeQTM252 Series
Technical Datasheet
Frequency Nom36MHz
Frequency Stability + / -25ppm
Oscillator CaseSMD, 2.5mm x 2mm
Supply Voltage Nom3.3V
Product RangeQTM252 Series
Operating Temperature Min-10°C
Operating Temperature Max70°C
Oscillator Output CompatibilityCMOS
Technical Specifications
Frequency Nom
36MHz
Oscillator Case
SMD, 2.5mm x 2mm
Product Range
QTM252 Series
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Frequency Stability + / -
25ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-10°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423911
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability