Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUA (UNITED AUTOMATION)
Manufacturer Part NoZVT-E-IF 10K3A1
Order Code1796130
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €63.710 |
| 5+ | €50.480 |
| 10+ | €49.470 |
Price for:Each
Minimum: 1
Multiple: 1
€63.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerUA (UNITED AUTOMATION)
Manufacturer Part NoZVT-E-IF 10K3A1
Order Code1796130
Technical Datasheet
Thermocouple TypeNTC
Operating Temperature Max65°C
Operating Temperature Min0°C
Temperature Accuracy ±-
Output Voltage Max-
Output Voltage Min-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The ZVT-E-IF 10K3A1 is an NTC Thermistor/Enclosed Inhibited Flicker Sensor, sealed in a stainless steel probe with 1m of white PTFE sensor connections and earth leads. It is designed for use with ZVT-16-IF and ZVT-25-IF flicker inhibited power temperature controller.
Applications
Industrial
Technical Specifications
Thermocouple Type
NTC
Operating Temperature Min
0°C
Output Voltage Max
-
Product Range
-
Operating Temperature Max
65°C
Temperature Accuracy ±
-
Output Voltage Min
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02