Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerULTIMAKER
Manufacturer Part NoULTIMAKER 2+ CONNECT
Order Code3605342
Technical Datasheet
Filament Diameter2.85mm
Layer Thickness / Resolution0.02mm
Supported Printing Materials0
Build Volume223mm x 220mm x 205mm
Nozzle Diameter0.25mm, 0.4mm, 0.6mm, 0.8mm
3D Print Speed Max-
Input Voltage VAC240V
Power Rating221W
ConnectivityEthernet, USB, WiFi
File Input FormatsBMP, GIF, JPG, OBJ, PNG, STL, X3D, 3MF
Printer SoftwareCura
Supported OSMac OS, Linux, Windows
Product Range-
SVHCTo Be Advised
Product Overview
ULTIMAKER 2+ CONNECT is a 3D printer with a new touchscreen and remote printing capabilities. It is compatible with materials for a wide range of applications. Simply "click and 3D print" using tested profiles on the marketplace. Safety and compliance certifications are FCC, VPAT, CB, BIS, KC, PSE, RCM, SRRC, MIC, NCC, safe unattended professional use.
- Single extrusion with swappable nozzles
- Cloud-enabled remote 3D printing
- Click and print with 20+ materials
- Build volume is 223 x 220 x 205mm
- Assembled dimension (W x D x H) is 342 x 460 x 580mm
- Print technology is fused deposition modelling (FDM)
- Compatible filament diameter is 2.85mm
- Maximum power output is 221W, MacOS, Windows, and Linux supported OS
- 6cm TFT colour touchscreen display, <lt/> 50dBA operating sound
- Operating ambient temperature range from 15 to 32°C
Technical Specifications
Filament Diameter
2.85mm
Supported Printing Materials
0
Nozzle Diameter
0.25mm, 0.4mm, 0.6mm, 0.8mm
Input Voltage VAC
240V
Connectivity
Ethernet, USB, WiFi
Printer Software
Cura
Product Range
-
Layer Thickness / Resolution
0.02mm
Build Volume
223mm x 220mm x 205mm
3D Print Speed Max
-
Power Rating
221W
File Input Formats
BMP, GIF, JPG, OBJ, PNG, STL, X3D, 3MF
Supported OS
Mac OS, Linux, Windows
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:84852000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):15