Print Page
61282
Eyelet, 5 mm Height, 7 mm Inner Diameter, 12 mm Outer Diameter, 200 Pack
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUNBRANDED
Manufacturer Part No61282
Order Code2503798
Also Known AsGTIN UPC EAN: 5029594612821
Technical Datasheet
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.760 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
€2.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerUNBRANDED
Manufacturer Part No61282
Order Code2503798
Also Known AsGTIN UPC EAN: 5029594612821
Technical Datasheet
External Diameter12mm
Grip Range Min-
Grip Range Max-
Overall Length-
External Depth-
Mounting Hole Dia7mm
Fastener Material-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
Additional eyelets, pack of 200.
Technical Specifications
External Diameter
12mm
Grip Range Max
-
External Depth
-
Fastener Material
-
SVHC
No SVHC (17-Dec-2014)
Grip Range Min
-
Overall Length
-
Mounting Hole Dia
7mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055