Print Page
CP00001
Packaging Tape, PP (Polypropylene), Transparent, 50 mm x 66 m
Image is for illustrative purposes only. Please refer to product description.
51 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.780 |
5+ | €1.610 |
Price for:Each
Minimum: 1
Multiple: 1
€1.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerUNBRANDED
Manufacturer Part NoCP00001
Order Code1356931
Technical Datasheet
Tape TypePackaging
Tape Backing MaterialPP (Polypropylene)
Adhesive TypeSelf Adhesive
Tape ColourTransparent
Tape Length - Metric66m
Tape Length - Imperial216.5ft
Total Tape Thickness-
Roll Length - Imperial216ft
Roll Length - Metric66m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range-
Product Overview
- Polypropylene self adhesive packing tape
- Ideal for sealing parcels, cartons and bags
- Offers superior strength but is lightweight
Technical Specifications
Tape Type
Packaging
Adhesive Type
Self Adhesive
Tape Length - Metric
66m
Total Tape Thickness
-
Roll Length - Metric
66m
Tape Width - Metric
50mm
Tape Backing Material
PP (Polypropylene)
Tape Colour
Transparent
Tape Length - Imperial
216.5ft
Roll Length - Imperial
216ft
Tape Width - Imperial
1.97"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135