Print Page
OL1000
Precision Needle Applicator for Pin-point Precision Lubricator, 130mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUNBRANDED
Manufacturer Part NoOL1000
Order Code1702967
Also Known AsGTIN UPC EAN: 5056402207573
Technical Datasheet
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.520 |
Price for:Each
Minimum: 1
Multiple: 1
€5.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerUNBRANDED
Manufacturer Part NoOL1000
Order Code1702967
Also Known AsGTIN UPC EAN: 5056402207573
Technical Datasheet
Applicator TypeOils
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The general purpose lubricator delivers oil exactly where it is needed with pinpoint accuracy and ease. Ideal for household oiling tasks such as squeaky hinges, scissors, sewing machines, hedge cutters, chainsaw chains, drill chucks and other mechanical devices in need of lubrication. Also excellent for bicycle and motorcycle chain, links, brakes and car door hinges.
- It contains 7.5ml of oil
- With general purpose lubricating oil
- Lightweight and easy to use
- Ideal for delicate, precision work
- Delivers small drops of oil as required
Technical Specifications
Applicator Type
Oils
SVHC
No SVHC (17-Jan-2023)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:27101999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015