Print Page
SB344
Data Switch, Manual, 4-Way, DB9 Receptacle to Receptacle
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUNBRANDED
Manufacturer Part NoSB344
Order Code1329896
Also Known AsGTIN UPC EAN: 5055781220098
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.560 |
| 10+ | €18.230 |
Price for:Each
Minimum: 1
Multiple: 1
€19.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- All interface leads switched
- Robust metal case finished in olive green
- Full shielding
- Anti-skid feet to prevent movement
- Break-Before-Make mechanism
- Female connectors as standard
Contents
Switch only
Technical Specifications
Computer Switch Type
Data
No. of Ways
4
Output Connection
DB9 Female
SVHC
No SVHC (12-Jan-2017)
Computer Switch Function
Manual
Input Connection
DB9 Female
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5