Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €116.800 |
3+ | €114.670 |
5+ | €112.380 |
Product Information
Product Overview
HL-11R headtorch is designed to meet the demanding needs of industrial professionals. With an impressive maximum output of 1100 lumens, this headtorch provides ample brightness to illuminate your work environment effectively. The smooth dimming switch allows you to adjust the light intensity, ensuring optimal visibility while conserving battery life when a lower brightness level is sufficient. Equipped with two 2600mAh 18650 li-ion batteries, the HL-11R offers a long run time, providing reliable lighting for extended work periods. Its super tough construction ensures durability, capable of withstanding the rigors of industrial settings. With an IPX6 water resistance rating, It is suitable for use in various weather conditions. The fully adjustable non-slip silicone headbands guarantee a secure and comfortable fit, allowing you to focus on the task at hand with ease.
- 1100lumen white CREE LED with a colour temperature of 6500k
- Easy twist smooth dimming switch for customized brightness
- Retractable shield to switch between spot and flood beams
- Fully adjustable non-slip silicone headbands for a secure fit
- Two high power 2600mAh li-ion batteries included
- Parallel circuitry for operation with one or two batteries
- Super tough construction with top quality cables
- Battery level and charging indicators for convenience
- 45˚ rotational head for adjustable lighting angles
- Faster 2A USB-C charging with a 4.5-hour charge time
Technical Specifications
Head Light
1100lm
Rechargeable Lithium Battery, USB
-
Cree LED
167m
Silicone
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for HL-11R
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate