Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €112.560 |
Product Information
Product Overview
IL-SIG1 is a remarkable compact and powerful rechargeable signalling light that offers convenient functionality as a work light. With its red, amber, and green light options, this versatile light allows for easy signalling and effective communication, featuring solid and flashing modes to suit your specific needs. Its slim design fits comfortably in the palm of your hand, ensuring ease of use and manoeuvrability in various industrial settings. Equipped with a kickstand and magnetic hanging hook, the IL-SIG1 offers flexible positioning options, allowing you to keep your hands free while working. Whether you need to attach it to a metal surface or prop it up using the kickstand, this light ensures convenient and efficient operation. Its impressive 1100 lumen SMD LEDs provides a wide and well-spread beam, making it an excellent choice as a work light. Additionally, the IL-SIG1 features a 220 lumen SMD LED top torch, adding even more versatility to its functionality.
- 1100lumen white 10W SMD LEDs 6500k
- Red/amber/green SMD LEDs with static and 2Hz flashing functions
- Easy operation with 4 independent switches
- Additional 220lumen white 6500K SMD LED top torch
- Durable aluminium and polycarbonate construction
- Built-in aluminium heat sink on the back
- Integral rotating hanging hook with magnets
- Multi-positional fold-out kickstand/hook
- IP54 dust and water resistant
- Red-to-green charging indicator LED
Technical Specifications
Inspection Light
600lm
Rechargeable Lithium-Ion Battery
-
LED
52m
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for IL-SIG1
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate