Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €72.750 |
Product Information
Product Overview
Introducing the PB-7800, a reliable power bank with a built-in flashlight, designed to meet the demands of industrial applications. With its robust construction and high-performance features, this power bank is a valuable companion in the field. Equipped with a large-capacity 7800mAh Li-ion battery, it delivers reliable power to keep your essential devices charged and ready for operation. The PB-7800 offers multiple outputs, including 5V 2.4A, 9V 2A, and 12V 1.5A, ensuring compatibility with a wide range of industrial components and equipment. It features intelligent charging technology to optimise charging speed and efficiency. Designed to withstand challenging industrial environments, the PB-7800 boasts a rugged casing made of durable materials, providing excellent resistance to shocks and drops. It can withstand heavy rain and harsh working conditions, providing peace of mind in challenging environments.
- High-quality 3.7V 7800mAh li-ion battery
- Intelligent multiple outputs - 5V 2.4A / 9V 2A / 12V 1.5A
- Faster 2A USB-C charging - 5-hour charge time
- 250lumen 6500K SMD LED flashlight
- Robust construction for industrial applications
- IK07 shockproof - 2m drop resistant
- IP65 dust and water-resistant
- Super strong magnetic base
- Sturdy rear metal pocket clip
- 1m high-quality USB-C charging cable included
Technical Specifications
7.8Ah
1.5A, 2A, 2.4A
32mm
-
1 Port
114mm
65mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate