Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerUNILITE INTERNATIONAL
Manufacturer Part NoUK252
Order Code474277
Technical Datasheet
Battery Charger TypePlug In
Battery Technologies SupportedNiCd
Supply Voltage240V
Battery Size Code-
Battery IEC Code-
Battery NEDA Code-
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Charger Type
Plug In
Supply Voltage
240V
Battery IEC Code
-
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Battery Technologies Supported
NiCd
Battery Size Code
-
Battery NEDA Code
-
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3