Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €83.280 |
Product Information
Product Overview
WCDBL is a versatile double charging pad designed for Unilite's wireless charging range. Constructed with a combination of super tough nylon polymer and ABS, this charging pad ensures durability and longevity. It features strong magnets on the rear for easy attachment to magnetic surfaces, and built-in screw holes for convenient wall mounting. The front of the pad also has strong magnets specifically designed to securely attach Unilite wireless products for charging. Not limited to Unilite lights, the WCDBL also includes a pull-out phone holder, allowing you to charge wireless mobile phones as well. It comes with a built-in USB-C charging port. The WCDBL offers both normal charge input (5V-2A) suitable for a single charging location, and fast charging inputs (12V-1.5A / 9V-2A / 5V-3A). A Quick Charging 3.0 USB-C cable is included and required for dual charging functionality.
- Super tough nylon polymer & ABS construction
- Strong magnets on the rear for attaching to magnetic surfaces
- Built-in screw holes for wall mounting
- Strong magnets on the front for attaching Unilite wireless products
- Pull-out secure phone holder for charging wireless mobile phones
- IK07 tough construction - 2m drop proof
- Built-in USB-C charging port
- Fast charging inputs: 12V-1.5A / 9V-2A / 5V-3A
Technical Specifications
5V
-
-
1 Port
-
3A
3A
-
USB-C
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate