Product Information
Product Overview
WCIL11 is a high-performance wireless charging inspection light designed to meet the demands of industrial environments. With its powerful 1100 lumen COB LED beam, it provides exceptional brightness for a wide range of tasks. Also equipped with a 220 lumen SMD LED top torch, it offers additional versatility for distant or focused illumination needs. This inspection light features wireless charging capability, allowing convenient charging through Unilite's WCSGL or WCDBL charging pad. Alternatively, it can be charged directly via a USB-C cable for added flexibility. Constructed with toughened nylon and TPR materials, it offers reliable protection against impacts. Enhancing its usability, the WCIL11 is equipped with a strong magnet on its 180° rotating base, providing secure attachment options. Additionally, three magnets on its back and two 360° rotating hanging hooks offer versatile mounting solutions, allowing for hands-free operation.
- 1100lumen white COB LED 6500k
- Additional 220lumen SMD LED top torch 6500K
- Ultra tough nylon & TPR construction
- Memory switch - remembers last mode used
- 3 super strong magnets on the back
- 180 ̊ rotating handle with super strong magnet
- IK07 super tough shock resistant construction/2 m drop resistant
- IP65 dust & water resistant
- 2A direct USB-C charging - 4.5hour charge time
- Can be wirelessly charged with Unilite WCSGL or WCDBL wireless charging pads
Technical Specifications
53mm
COB LED
3.7V
-
No SVHC (27-Jun-2024)
-
-
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate