Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUNITED AUTOMATION
Manufacturer Part NoA407222A
Order Code3618157
Product RangeEVR
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €220.800 |
Price for:Each
Minimum: 1
Multiple: 1
€220.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerUNITED AUTOMATION
Manufacturer Part NoA407222A
Order Code3618157
Product RangeEVR
Technical Datasheet
On State Current Max25A
Supply Voltage Min-
Supply Voltage Max230VAC
Isolation Voltage2.5kV
Supply Frequency50Hz
Operating Temperature Min-
Operating Temperature Max65°C
Product RangeEVR
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
On State Current Max
25A
Supply Voltage Max
230VAC
Supply Frequency
50Hz
Operating Temperature Max
65°C
SVHC
No SVHC (20-Jun-2016)
Supply Voltage Min
-
Isolation Voltage
2.5kV
Operating Temperature Min
-
Product Range
EVR
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001