Print Page
Image is for illustrative purposes only. Please refer to product description.
80 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €54.160 |
5+ | €53.190 |
10+ | €51.020 |
Price for:Each
Minimum: 1
Multiple: 1
€54.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerUNITED AUTOMATION
Manufacturer Part NoCSR2-10E
Order Code1213087
Technical Datasheet
On State Current Max10A
Supply Voltage Min207VAC
Supply Voltage Max253VAC
Isolation Voltage-
Supply Frequency60Hz
Operating Temperature Min0°C
Operating Temperature Max75°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The CSR2-10E is a Power Regulator which is capable of controlling single-phase mains driven loads of up to 10A. The CSR2 series regulator comes in two styles, open (type B) and enclosed (type E) with the enclosed version having its own integral heat-sink. The compact and robust regulator gives a fully adjustable output from zero to maximum voltage. The standard unit is rated for 110 and 230VAC, but other voltages are available on request. It is s conventional resistive heating elements and inductive loads.
- Compact and easy to use
- Simple installation - With optional heatsink
- Discrete component giving high reliability
Applications
Lighting, Motor Drive & Control
Technical Specifications
On State Current Max
10A
Supply Voltage Max
253VAC
Supply Frequency
60Hz
Operating Temperature Max
75°C
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
207VAC
Isolation Voltage
-
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04