Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €77.040 |
5+ | €61.050 |
10+ | €59.830 |
Product Information
Product Overview
The QVR/S-RFI 17 is a variable phase angle Power Regulator for controlling single phase mains driven loads. This robust and compact unit gives fully adjustable voltage output from 0 to 98% and the large triac enables the unit to handle high inrush currents with ample safety margin on industrial installations. It incorporates its own RFI filter network to comply with EMC regulations (class-A). This regulator is suitable for most quartz lamps and conventional resistive heating elements. It may be connected in series or parallel configurations. It is suitable for use with quartz lamps, conventional resistive heating elements and inductive loads.
- Integrated RFI network
- ON/OFF switched version
- Single hole fixing
- Rugged and compact
- Designed to maximise thermal dissipation
- Infinitely variable 0-98% output
Applications
Lighting, Motor Drive & Control, Industrial
Technical Specifications
25A
230VAC
60Hz
85°C
No SVHC (23-Jan-2024)
-
2.5kV
0°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate