Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUNITED AUTOMATION
Manufacturer Part NoSSC-25
Order Code1213104
Product RangeSSC
Technical Datasheet
23 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €77.900 |
5+ | €61.730 |
10+ | €60.500 |
Price for:Each
Minimum: 1
Multiple: 1
€77.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerUNITED AUTOMATION
Manufacturer Part NoSSC-25
Order Code1213104
Product RangeSSC
Technical Datasheet
Motor Starter TypeSoft Starter
Power Rating-
No. of PhasesSingle Phase
No. of Poles-
Current Rating25A
Supply Voltage Min207VAC
Supply Voltage Max253VAC
IP / NEMA Rating-
Product RangeSSC
SVHCNo SVHC (23-Jan-2024)
Product Overview
This mains operated soft start power module gives an adjustable ramp up time of between 1 to 60 seconds. The unit also incorporates a 10 50% pedestal, which allows a variable set point of the start up voltage required on certain applications. These units are capable of soft starting loads up to 25A (when mounted on a suitable heatsink)
- Mains operated
- Adjustable ramp-up 1s-40s.
- 10%–50% pedestal, allows variable set point for voltage ramp-up
- Suitable for loads up to 25A
- In-built snubber network
- High in-rush capability
- Solid state reliability
- 5kV isolation voltage
- Triac limiting current 26A rms
- Unit current rating 15A
Technical Specifications
Motor Starter Type
Soft Starter
No. of Phases
Single Phase
Current Rating
25A
Supply Voltage Max
253VAC
Product Range
SSC
Power Rating
-
No. of Poles
-
Supply Voltage Min
207VAC
IP / NEMA Rating
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1