Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part No423 VT-300
Order Code3371609
Also Known AsGTIN UPC EAN: 3800157629232
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €130.230 |
Price for:Each
Minimum: 1
Multiple: 1
€130.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerV-TAC
Manufacturer Part No423 VT-300
Order Code3371609
Also Known AsGTIN UPC EAN: 3800157629232
Technical Datasheet
Light SourceLED
Power Rating300W
CCT6400K
Total Light Output24000lm
Equivalent Wattage-
IP / NEMA RatingIP65
Length415mm
Depth55mm
Width529mm
Energy RatingA+
SVHCNo SVHC (16-Jan-2020)
Product Overview
- High power LED chips
- Aluminium alloy body, corrosion resistant
- Fascia glass sealed with silicone rubber ensuring superior waterproof/airtight performance
- Built-in constant current driver and power supply, no external ballast required
- Ideal for driveways, gardens, billboards, sports grounds, car parks etc.
- Cable length: 1m
Technical Specifications
Light Source
LED
CCT
6400K
Equivalent Wattage
-
Length
415mm
Width
529mm
SVHC
No SVHC (16-Jan-2020)
Power Rating
300W
Total Light Output
24000lm
IP / NEMA Rating
IP65
Depth
55mm
Energy Rating
A+
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.05