Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part No568 VT-9-120
Order Code3532284
Also Known AsGTIN UPC EAN: 3800157633321
Technical Datasheet
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €168.930 |
Price for:Each
Minimum: 1
Multiple: 1
€168.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerV-TAC
Manufacturer Part No568 VT-9-120
Order Code3532284
Also Known AsGTIN UPC EAN: 3800157633321
Technical Datasheet
Lighting TypeWarehouse Lighting
Lamp Base Type-
Input Power-
Input Voltage240VAC
Product Range-
SVHCTo Be Advised
Product Overview
- Powerful LED light source with a unique design
- Can replace all types of standard MH high bays
- Aluminium diffuser and shatterproof Perspex lens
- No flickering or UV radiation
- Ideal for industrial usage, warehouses, supermarkets, workshops, factories, fuel stations, malls, exhibition halls, stadiums and other vast areas
Technical Specifications
Lighting Type
Warehouse Lighting
Input Power
-
Product Range
-
Lamp Base Type
-
Input Voltage
240VAC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.05