Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part NoVT-10-S 436
Order Code3761495
Product RangeV-TAC - LED Floodlights with PIR
Also Known AsGTIN UPC EAN: 3800157630924
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerV-TAC
Manufacturer Part NoVT-10-S 436
Order Code3761495
Product RangeV-TAC - LED Floodlights with PIR
Also Known AsGTIN UPC EAN: 3800157630924
Technical Datasheet
Power Rating10W
Beam Angle100°
Sensing Range Max8m
Color Temperature Typ3000K
Luminous Flux800lm
IP / NEMA RatingIP65
Length154mm
Width115mm
Depth55mm
Colour Rendering Index70
Product RangeV-TAC - LED Floodlights with PIR
SVHCTo Be Advised
Product Overview
Incorporating security functionalities, this LED floodlight is equipped with a PIR sensor and Samsung LEDs for an even better, high-end performance. Can be used as a regular floodlight or for security lighting in residential, commercial, or industrial areas.
- Corrosion-resistant, die-cast aluminium construction
- Fascia glass sealed with silicone rubber ensuring superior waterproof/airtight performance
- Auto cut-off function (manual override)
- Built-in constant current driver
- Built-in power supply, no external ballast required
- Not dimmable
- Detection distance: 8m
- Detection range: 120°
Technical Specifications
Power Rating
10W
Sensing Range Max
8m
Luminous Flux
800lm
Length
154mm
Depth
55mm
Product Range
V-TAC - LED Floodlights with PIR
Beam Angle
100°
Color Temperature Typ
3000K
IP / NEMA Rating
IP65
Width
115mm
Colour Rendering Index
70
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4775