Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part NoVT-624RD 724
Order Code3761872
Product RangeV-TAC VT-624
Also Known AsGTIN UPC EAN: 3800157641807
Technical Datasheet
5 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €23.230 |
5+ | €21.360 |
Price for:Each
Minimum: 1
Multiple: 1
€23.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerV-TAC
Manufacturer Part NoVT-624RD 724
Order Code3761872
Product RangeV-TAC VT-624
Also Known AsGTIN UPC EAN: 3800157641807
Technical Datasheet
Lighting TypePanel Lighting
Lamp Base Type-
Product RangeV-TAC VT-624
SVHCNo SVHC (19-Jan-2021)
Product Overview
Elegant, ultra-slim LED panel that is suitable for a range of applications such as offices, conference halls and showrooms. Environmentally friendly design with no infrared emissions and no Lead or Mercury content.
- Sleek IP20 rated recessed aluminium housing
- No infrared emissions - will not attract flies
- Beam angle: 120°
- Highly efficient Samsung LED chip
- Integrated power driver ensures reliable lifetime
- Approx. 30,000 hours lifespan
- Easy to install with low maintenance
- Dimensions (HxDia.): 12x300mm
- 5 Year manufacturer warranty
Notes
Note: Suitable & recommended for maximum daily use of 10-12 hours, usage beyond this would void the warranty.
Technical Specifications
Lighting Type
Panel Lighting
Product Range
V-TAC VT-624
Lamp Base Type
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.82