Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVAN DAMME
Manufacturer Part No268-450-000
Order Code1971823
Product RangeTourCat Series
Technical Datasheet
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €269.180 |
5+ | €231.620 |
10+ | €187.920 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€269.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVAN DAMME
Manufacturer Part No268-450-000
Order Code1971823
Product RangeTourCat Series
Technical Datasheet
Cable ShieldingScreened
LAN CategoryCat5e
Wire Gauge26AWG
Conductor Area CSA0.14mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
No. of Pairs4 Pair
Jacket ColourBlack
No. of Max Strands x Strand Size7 x 0.16mm
Voltage Rating-
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter6mm
Product RangeTourCat Series
SVHCTo Be Advised
Product Overview
The 268-450-000 is a 100m 4 twisted pair screened TourCat Cat5e Networking Patch Cable from Van Damme. Features flexible stranded 7 x 0.16mm (0.14mm2) bare oxygen-free copper conductors, aluminium/polyester foil screen and black flexible PVC composite jacket of 6mm diameter.
- CPR: Not Yet Qualified
- TourCat Cat5e flexible patch cable
- For Ethernet and Ethernet based protocols
- 135Ω/km Conductor resistance
- <gt/>5000MΩ/km Insulation resistance
- 1500VDC/minute Dielectric test
- 55pF/m Core to core capacitance
- Bend radius 15 x overall diameter
Applications
Communications & Networking, Consumer Electronics, Audio
Technical Specifications
Cable Shielding
Screened
Wire Gauge
26AWG
Reel Length (Imperial)
328ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
7 x 0.16mm
Jacket Material
PVC
External Diameter
6mm
SVHC
To Be Advised
LAN Category
Cat5e
Conductor Area CSA
0.14mm²
Reel Length (Metric)
100m
Jacket Colour
Black
Voltage Rating
-
Conductor Material
Copper
Product Range
TourCat Series
Technical Docs (1)
Alternatives for 268-450-000
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.69