Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVAN DAMME
Manufacturer Part No268502L
Order Code1891107
Product RangeHi-Fi Series
Technical Datasheet
24 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €7.300 |
5+ | €7.050 |
10+ | €6.570 |
25+ | €6.320 |
Price for:1 Metre
Minimum: 1
Multiple: 1
€7.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVAN DAMME
Manufacturer Part No268502L
Order Code1891107
Product RangeHi-Fi Series
Technical Datasheet
Cable ShieldingScreened
No. of Cores2Core
Wire Gauge24AWG
Conductor Area CSA2.5mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourTransparent
No. of Max Strands x Strand Size7 x 0.1mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter7.6mm
Voltage Rating300V
Product RangeHi-Fi Series
Product Overview
The 268502L is a 2-core Screened Cable for hi-fi speakers. This cable can be found in many professional environments and in particular the 4mm and 6mm speaker cables are used for critical near field monitoring in many world class recording and mastering studios. It is also the speaker cable of choice for more than one world class hi-fi equipment manufacturer. It has 0.63mm bare ultra pure linear crystal oxygen free copper conductor, foam skin polyethylene insulation, 93% optical coverage LC-OFC braid screen and a transparent PVC/neoprene composite sapphire blue RAL 5003 jacket.
- CPR: Not Yet Qualified
- <lt/>97pF/m Capacitance
Applications
Industrial, Audio, Consumer Electronics
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
-
Jacket Colour
Transparent
Conductor Material
Copper
External Diameter
7.6mm
Product Range
Hi-Fi Series
No. of Cores
2Core
Conductor Area CSA
2.5mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
7 x 0.1mm
Jacket Material
PVC
Voltage Rating
300V
Technical Docs (1)
Alternatives for 268502L
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017