Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €630.700 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€630.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVAN DAMME
Manufacturer Part No278-475-000
Order Code2356830
Technical Datasheet
Coaxial Cable TypeRG11
Wire Gauge-
Conductor Area CSA-
Impedance75ohm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlue
Jacket MaterialLSZH
Conductor MaterialCopper
No. of Max Strands x Strand SizeSolid
External Diameter10.2mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Coaxial Cable Type
RG11
Conductor Area CSA
-
Reel Length (Imperial)
328ft
Jacket Colour
Blue
Conductor Material
Copper
External Diameter
10.2mm
SVHC
No SVHC (17-Dec-2015)
Wire Gauge
-
Impedance
75ohm
Reel Length (Metric)
100m
Jacket Material
LSZH
No. of Max Strands x Strand Size
Solid
Product Range
-
Technical Docs (1)
Alternatives for 278-475-000
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):13