Print Page
VTP11 6840-0002
Linear Position Sensor, 8mm, D Hollow Shaft, 5 kOhm, 97°, 5VDC to 24VDC, IP66
Image is for illustrative purposes only. Please refer to product description.
76 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €94.220 |
5+ | €87.830 |
10+ | €86.390 |
25+ | €84.950 |
50+ | €83.250 |
Price for:Each
Minimum: 1
Multiple: 1
€94.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoVTP11 6840-0002
Order Code4574726
Technical Datasheet
Torque Range-
Shaft Diameter8mm
Output Current-
Supply Voltage24VDC
Output Type-
Output Temperature Coefficient-
Operating Temperature Min-25°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Torque Range
-
Output Current
-
Output Type
-
Operating Temperature Min
-25°C
Product Range
-
Shaft Diameter
8mm
Supply Voltage
24VDC
Output Temperature Coefficient
-
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065