Print Page
EPT3100-H-25000-B-4-A
Pressure Transmitter, Gauge, 3/8"-24 UNF Male, 250 bar, 3/8", Wire Leaded
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARIOHM GROUP
Manufacturer Part NoEPT3100-H-25000-B-4-A
Order Code4574743
Product RangeEPT3100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €262.960 |
5+ | €227.900 |
10+ | €189.920 |
25+ | €186.120 |
50+ | €182.320 |
Price for:Each
Minimum: 1
Multiple: 1
€262.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoEPT3100-H-25000-B-4-A
Order Code4574743
Product RangeEPT3100 Series
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeVoltage
Pressure Port Type3/8"-24 UNF Male
Operating Pressure Min-
Pressure Measurement TypeGauge
Voltage Rating32VDC
Operating Pressure Max250bar
Port Style3/8" - 24 UNF Male
Pressure Port Size3/8"
Transducer Connection / TerminationWire Leaded
Supply Current10mA
Supply Voltage Min8VDC
Supply Voltage Max0
Media TypeGas, Liquid
Housing Material304 Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeEPT3100 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
3/8"-24 UNF Male
Pressure Measurement Type
Gauge
Operating Pressure Max
250bar
Pressure Port Size
3/8"
Supply Current
10mA
Supply Voltage Max
0
Housing Material
304 Stainless Steel
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Sensor Output Type
Voltage
Operating Pressure Min
-
Voltage Rating
32VDC
Port Style
3/8" - 24 UNF Male
Transducer Connection / Termination
Wire Leaded
Supply Voltage Min
8VDC
Media Type
Gas, Liquid
Operating Temperature Min
-40°C
Product Range
EPT3100 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08