Print Page
ILT-AS-200-5-C1
Linear Position Sensor, 200mm, Cylindrical, Aluminium, ± 0.25%, 5V, -40°C to 125°C, ILT Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARIOHM GROUP
Manufacturer Part NoILT-AS-200-5-C1
Order Code4747145
Product RangeILT Series
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €333.460 |
Price for:Each
Minimum: 5
Multiple: 5
€1,667.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoILT-AS-200-5-C1
Order Code4747145
Product RangeILT Series
Technical Datasheet
Enclosure DesignCylindrical
Input Voltage5V
Operating Wiper Current (max)-
Potentiometer Resistance-
Life Expectancy (Cycles)-
Linearity± 0.25%
Housing MaterialAluminium
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeILT Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
ILT-AS-200-5-C1 is an ILT linear sensor. It is a durable, high-accuracy linear position sensor specifically designed for use in applications where long life and cost are important. The ILT linear sensor is particularly suitable for OEM customers who require good performance in hard environments such as industrial and agricultural machinery or special vehicle construction. Performance, repeatability and stability are outstanding over a large temperature range. The sensor is housed inside an aluminium body, which offers good protection for this rugged sensor.
- Robust design, long life due to inductive technology, excellent IP rating
- Ideal for use in vehicles and machines in harsh environments
- Rod ends, steel installation
- 0.5 - 4.5V (ratiometric) output signal
- Electrical connection: M12 connector with mating connector
- 200mm stroke
- Supply voltage of +5V (4.5-5.5V)
- Temperature rating range from -40 to 125°C
- IP67 connector, IP67 / IP69K cable sealing
Technical Specifications
Enclosure Design
Cylindrical
Operating Wiper Current (max)
-
Life Expectancy (Cycles)
-
Housing Material
Aluminium
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Input Voltage
5V
Potentiometer Resistance
-
Linearity
± 0.25%
Operating Temperature Min
-40°C
Product Range
ILT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.561