Print Page
IPL-0200-103-3%-ST
Linear Position Sensor, Aluminium, ± 3%, 10 kohm, 200 mm, IPL Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARIOHM GROUP
Manufacturer Part NoIPL-0200-103-3%-ST
Order Code4574674
Product RangeIPL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €147.360 |
5+ | €117.890 |
10+ | €108.070 |
25+ | €98.240 |
50+ | €96.280 |
Price for:Each
Minimum: 1
Multiple: 1
€147.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoIPL-0200-103-3%-ST
Order Code4574674
Product RangeIPL Series
Technical Datasheet
Enclosure Design-
Input Voltage-
Operating Wiper Current (max)-
Potentiometer Resistance10ohm
Life Expectancy (Cycles)-
Linearity± 3%
Housing MaterialAluminium
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeIPL Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Enclosure Design
-
Operating Wiper Current (max)
-
Life Expectancy (Cycles)
-
Housing Material
Aluminium
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Input Voltage
-
Potentiometer Resistance
10ohm
Linearity
± 3%
Operating Temperature Min
-40°C
Product Range
IPL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045