Print Page
KTC100P-01
Linear Motion Position Sensor, Square, 60 V, ± 0.05%, 5 kohm, 100 mm, KTC Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARIOHM GROUP
Manufacturer Part NoKTC100P-01
Order Code4574675
Product RangeKTC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €118.400 |
| 5+ | €114.380 |
| 10+ | €110.630 |
| 25+ | €108.420 |
| 50+ | €106.200 |
Price for:Each
Minimum: 1
Multiple: 1
€118.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoKTC100P-01
Order Code4574675
Product RangeKTC Series
Technical Datasheet
Enclosure DesignSquare
Input Voltage60V
Operating Wiper Current (max)1mA
Potentiometer Resistance5ohm
Life Expectancy (Cycles)100M, 25M
Linearity± 0.05%
Housing MaterialAluminium
Operating Temperature Min-30°C
Operating Temperature Max100°C
Product RangeKTC Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Enclosure Design
Square
Operating Wiper Current (max)
1mA
Life Expectancy (Cycles)
100M, 25M
Housing Material
Aluminium
Operating Temperature Max
100°C
SVHC
No SVHC (27-Jun-2024)
Input Voltage
60V
Potentiometer Resistance
5ohm
Linearity
± 0.05%
Operating Temperature Min
-30°C
Product Range
KTC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.252