Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €63.410 |
5+ | €51.330 |
10+ | €46.870 |
20+ | €45.930 |
Price for:Each
Minimum: 1
Multiple: 1
€63.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARTA
Manufacturer Part No57977 101 111
Order Code4559269
Technical Datasheet
Battery Capacity15000mAh
No. of Charging Ports4 Ports
Charging Amps3A
External Depth21mm
External Height138mm
External Width73.5mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Capacity
15000mAh
Charging Amps
3A
External Height
138mm
Product Range
-
No. of Charging Ports
4 Ports
External Depth
21mm
External Width
73.5mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
UN Hazard Code:3480