Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No6010M1
Order Code2890780
Product Range6010M
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €8.990 |
5+ | €8.670 |
10+ | €8.110 |
20+ | €7.850 |
50+ | €7.560 |
Price for:Each
Minimum: 1
Multiple: 1
€8.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No6010M1
Order Code2890780
Product Range6010M
Technical Datasheet
Supply Voltage125VAC
Lamp Base TypeWire Leaded
Illumination ColourRed
Mounting Hole Dia9.65mm
Lens ShapeDome
Current Rating-
Product Range6010M
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 6010M1 is a 125V Neon Indicator Lamp with polished stainless steel bezel, polycarbonate lens and black nylon housing. Wire leaded terminals with Buna-N gaskets. Solid-state indicator lights complete with built-in current-limiting resistor and rectifier diode, 9.65mm mounting hole diameter.
- Non-relampable
- Oil-tight
Applications
Lighting
Technical Specifications
Supply Voltage
125VAC
Illumination Colour
Red
Lens Shape
Dome
Product Range
6010M
Lamp Base Type
Wire Leaded
Mounting Hole Dia
9.65mm
Current Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 6010M1
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85393980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165