Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No7009
Order Code4554401
Technical Datasheet
No Longer Manufactured
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No7009
Order Code4554401
Technical Datasheet
Supply Voltage28V
Lamp Base TypeWire Leaded
Bulb SizeT-1 (3mm)
MSCP0.15
Average Bulb Life1500h
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Supply Voltage
28V
Bulb Size
T-1 (3mm)
Average Bulb Life
1500h
SVHC
No SVHC (17-Dec-2015)
Lamp Base Type
Wire Leaded
MSCP
0.15
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85392998
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091