Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCNX"440"X02"4"1"24
Order Code1699925
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCNX"440"X02"4"1"24
Order Code1699925
Technical Datasheet
Connector to ConnectorLED 5mm Panel Receptacle to Free End
Cable Length - Imperial2ft
Cable Length - Metric610mm
Jacket ColourBlack, White
Product Range-
Technical Specifications
Connector to Connector
LED 5mm Panel Receptacle to Free End
Cable Length - Metric
610mm
Product Range
-
Cable Length - Imperial
2ft
Jacket Colour
Black, White
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005572