Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCNX718N90012W
Order Code2476625
Product RangeVCC - CNX718 Series
Technical Datasheet
68 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) | 
|---|---|
| 100+ | €13.570 | 
Price for:Each
Minimum: 100
Multiple: 100
€1,357.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCNX718N90012W
Order Code2476625
Product RangeVCC - CNX718 Series
Technical Datasheet
LED ColourWhite
Operating Voltage12VDC
Mounting Hole Dia-
Forward Current If-
Luminous Intensity2.5cd
IP / NEMA RatingNot Rated
Product RangeVCC - CNX718 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
White
Mounting Hole Dia
-
Luminous Intensity
2.5cd
Product Range
VCC - CNX718 Series
Operating Voltage
12VDC
Forward Current If
-
IP / NEMA Rating
Not Rated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019459
Product traceability