Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCTHS15CIC06ARROW
Order Code2706448
Product RangeCTH Series
Technical Datasheet
23 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
100+ | €4.920 |
250+ | €4.690 |
500+ | €4.450 |
Price for:Each
Minimum: 100
Multiple: 100
€492.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCTHS15CIC06ARROW
Order Code2706448
Product RangeCTH Series
Technical Datasheet
Contact Configuration-
Thread Size - Metric-
Sensing Range Max0mm
Sensing Distance Max0mm
Switch Terminals-
Supply Voltage DC Min2V
Sensor Output Type-
Contact Current Max-
Contact Voltage VDC-
Supply Voltage DC Max5.5V
Display TypeLED
Backlighting ColourBlue
Pixel Size (H x W)-
Viewing Area (H x W)-
Product RangeCTH Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
-
Sensing Range Max
0mm
Switch Terminals
-
Sensor Output Type
-
Contact Voltage VDC
-
Display Type
LED
Pixel Size (H x W)
-
Product Range
CTH Series
Thread Size - Metric
-
Sensing Distance Max
0mm
Supply Voltage DC Min
2V
Contact Current Max
-
Supply Voltage DC Max
5.5V
Backlighting Colour
Blue
Viewing Area (H x W)
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004736
Product traceability