Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoPML50RGFVW
Order Code2766332
Product RangePML50
Technical Datasheet
27 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €14.540 |
5+ | €13.950 |
10+ | €13.310 |
20+ | €12.740 |
50+ | €11.980 |
Price for:Each
Minimum: 1
Multiple: 1
€14.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoPML50RGFVW
Order Code2766332
Product RangePML50
Technical Datasheet
LED ColourRed, Green
Mounting Hole Dia17.5mm
Forward Current / ColourR 20mA, G 20mA
Operating Voltage / ColourR 28V, G 28V
Luminous Intensity / ColourR 1830 fL, G 1820 fL
IP / NEMA RatingIP67
Product RangePML50
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red, Green
Forward Current / Colour
R 20mA, G 20mA
Luminous Intensity / Colour
R 1830 fL, G 1820 fL
Product Range
PML50
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
17.5mm
Operating Voltage / Colour
R 28V, G 28V
IP / NEMA Rating
IP67
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011013