Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €44.390 |
Price for:Each
Minimum: 1
Multiple: 1
€44.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part No3690
Order Code2850688
Technical Datasheet
Accessory TypeExtender Card - PCB Edge
For Use WithVector 12 or 13 Series Subracks
Product Overview
The 3690 is an Extender Card, suitable for use with 0.156-inch center 44 position. Provide convenient access to functioning circuit boards for testing. 22 contacts per side on 0.156-inch centers. Fits vector series 12 or 13 subracks.
- 6.5" Extension length
- 5A at 10°F Rise current rating
- 200RMS or 300VDC Voltage rating
- 0.092" Trace width
Applications
Industrial
Technical Specifications
Accessory Type
Extender Card - PCB Edge
For Use With
Vector 12 or 13 Series Subracks
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106594