Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVECTOR ELECTRONICS
Manufacturer Part No8015-1
Order Code2295747
Your Part Number
Technical Datasheet
30 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.270 |
| 25+ | €8.560 |
| 50+ | €8.260 |
Price for:Each
Minimum: 1
Multiple: 1
€10.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part No8015-1
Order Code2295747
Technical Datasheet
Board Type0
Board MaterialEpoxy Glass Composite
Hole Diameter1.067mm
External Height101.6mm
External Width101.6mm
Board Thickness1.57mm
Product Overview
The 8015-1 is a pad-per-hole PCB Board with isolated solder pads around each holes on both sides.
- Unrestricted Component Placement
- Extended Area for High Density
Applications
Industrial
Technical Specifications
Board Type
0
Hole Diameter
1.067mm
External Width
101.6mm
Board Material
Epoxy Glass Composite
External Height
101.6mm
Board Thickness
1.57mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031752