Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVECTOR ELECTRONICS
Manufacturer Part No8029
Order Code9624015
Your Part Number
Technical Datasheet
35 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.790 |
| 10+ | €5.980 |
| 25+ | €5.280 |
| 100+ | €4.950 |
| 250+ | €4.680 |
| 500+ | €4.480 |
Price for:Each
Minimum: 1
Multiple: 1
€6.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part No8029
Order Code9624015
Technical Datasheet
Board TypePCB, Pad per Hole
Board MaterialEpoxy Glass Composite
Hole Diameter1.067mm
External Height50.8mm
External Width76.2mm
Board Thickness1.57mm
Technical Specifications
Board Type
PCB, Pad per Hole
Hole Diameter
1.067mm
External Width
76.2mm
Board Material
Epoxy Glass Composite
External Height
50.8mm
Board Thickness
1.57mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876
Product traceability